341-110-520-201

Heilind Number:EDA341-110-520-201
Manufacturer:EDAC
Manufacturer Number:341-110-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing, in vibrant green, ensures reliable performance even in demanding environments. With a dual-row configuration and 110 positions, it facilitates efficient data transmission. The high-quality Copper Alloy contacts, with a pitch of .1 inches, guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for robust and consistent board-to-board connectivity.