341-110-520-203

Heilind Number:EDA341-110-520-203
Manufacturer:EDAC
Manufacturer Number:341-110-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-520-203

Detailed Description

Enhance connectivity on your circuit boards with our dual-row Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With a 3A amperage capacity and copper alloy contacts, it guarantees seamless power transmission. The compact .1-inch pitch and .14-inch row spacing accommodate 110 positions, facilitating intricate PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic designs.