341-110-520-204

Heilind Number:EDA341-110-520-204
Manufacturer:EDAC
Manufacturer Number:341-110-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color that stands out visually. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows and a total of 110 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .14-inch row spacing facilitate seamless integration. Whether for straight or right-angle mounting, this connector accommodates diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your PCB design with this essential component.