341-110-520-207

Heilind Number:EDA341-110-520-207
Manufacturer:EDAC
Manufacturer Number:341-110-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green design. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 110 positions, this connector offers ample connectivity for your devices. The .1 inch pitch and .14 inch row spacing allow for seamless integration into your PCB layout. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.