341-110-520-208

Heilind Number:EDA341-110-520-208
Manufacturer:EDAC
Manufacturer Number:341-110-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 110 positions, it ensures reliable power transmission with an amperage of 3 A. The 0.1-inch pitch and 0.14-inch row spacing guarantee seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications requiring a straight mount orientation. Elevate your connectivity solutions with this essential component.