341-110-521-203

Heilind Number:EDA341-110-521-203
Manufacturer:EDAC
Manufacturer Number:341-110-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-521-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vibrant green. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 110 positions. Designed for straight mounting orientation, it facilitates effortless installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for superior board-to-board connectivity.