341-110-521-204

Heilind Number:EDA341-110-521-204
Manufacturer:EDAC
Manufacturer Number:341-110-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability. With a vibrant green color, it's easy to identify and install in your setup. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Boasting 2 rows and 110 positions, with a pitch of .1 inches and row spacing of .14 inches, it offers versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your PCB design with this high-quality connector, a must-have in any electronic setup.