341-110-521-207

Heilind Number:EDA341-110-521-207
Manufacturer:EDAC
Manufacturer Number:341-110-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-521-207

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row layout and 110 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the precise pitch of .1 inches and row spacing of .14 inches guarantee a secure fit. Rated for an amperage of 3A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation adds to its convenience, making it a must-have in your connector arsenal. Elevate your PCB designs with this essential component.