341-110-521-208

Heilind Number:EDA341-110-521-208
Manufacturer:EDAC
Manufacturer Number:341-110-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also durable and fire-resistant. With a sleek straight mount orientation, it seamlessly integrates into your electronic setup. Designed for optimal functionality, it boasts two rows of 110 positions each, allowing for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.