341-110-522-201

Heilind Number:EDA341-110-522-201
Manufacturer:EDAC
Manufacturer Number:341-110-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered contacts made of Copper Alloy, it guarantees reliable power transmission at a 3A amperage. The .1 inch pitch and .14 inch row spacing provide optimal signal integrity, while the 110 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your PCB projects.