341-110-522-202

Heilind Number:EDA341-110-522-202
Manufacturer:EDAC
Manufacturer Number:341-110-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Its green color and sleek design not only add a touch of aesthetics to your setup but also signal its high amperage capacity of 3 A. With two rows of copper alloy contacts, each perfectly spaced at .1 in pitch and .14 in row spacing, this connector offers a total of 110 positions for efficient data and power transfer. Whether you require straight or right-angle orientation, its versatile mount options guarantee easy installation. Elevate your connectivity game with this essential component, a must-have in any electronics assembly toolkit.