341-110-522-203

Heilind Number:EDA341-110-522-203
Manufacturer:EDAC
Manufacturer Number:341-110-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers top-notch performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 in and .14 in row spacing, it offers a total of 110 positions for secure and efficient board-to-board connections. The straight mount orientation adds versatility to its application, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in challenging environments. Perfect for demanding electronic projects, this Card Edge Connector is a must-have for your connector arsenal.