341-110-522-204

Heilind Number:EDA341-110-522-204
Manufacturer:EDAC
Manufacturer Number:341-110-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-522-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable operation. With two rows of copper alloy contacts, it offers a total of 110 positions with a pitch of .1 inches, allowing for efficient signal transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for your connectivity needs.