341-110-522-207

Heilind Number:EDA341-110-522-207
Manufacturer:EDAC
Manufacturer Number:341-110-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows of copper alloy contacts, it offers a total of 110 positions, perfect for high-density applications. The .1-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your electronic assemblies with this essential connector, trusted for its quality and efficiency.