341-110-522-208

Heilind Number:EDA341-110-522-208
Manufacturer:EDAC
Manufacturer Number:341-110-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit board setup. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Featuring two rows of copper alloy contacts, it offers a robust amperage of 3 A for efficient power transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the 110 positions cater to diverse connection needs. With a straight mount orientation, installation is straightforward, and the operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.