341-110-524-201

Heilind Number:EDA341-110-524-201
Manufacturer:EDAC
Manufacturer Number:341-110-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-524-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures secure and reliable performance. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two-row design with 110 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise installation. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.