341-110-524-207

Heilind Number:EDA341-110-524-207
Manufacturer:EDAC
Manufacturer Number:341-110-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .14-inch spacing, it ensures reliable signal transmission across its 110 contact points. The straight mount orientation facilitates seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.