341-110-555-201

Heilind Number:EDA341-110-555-201
Manufacturer:EDAC
Manufacturer Number:341-110-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 110 positions, it allows for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.