341-110-555-202

Heilind Number:EDA341-110-555-202
Manufacturer:EDAC
Manufacturer Number:341-110-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting a two-row configuration and 110 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing facilitate precise PCB assembly. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your hardware with this essential component for seamless board-to-board connections.