341-110-555-203

Heilind Number:EDA341-110-555-203
Manufacturer:EDAC
Manufacturer Number:341-110-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-555-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a current rating of 3 A, this connector is suitable for high-power applications. Its two-row design with a pitch of .1 inch and row spacing of .14 inch allows for efficient PCB connections, accommodating 110 positions. Made of robust Copper Alloy, the contacts guarantee secure and stable data transmission. With a straight mount orientation, installation is hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.