341-110-555-208

Heilind Number:EDA341-110-555-208
Manufacturer:EDAC
Manufacturer Number:341-110-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-555-208

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for efficiency, it features a vibrant Green color and a sleek, straight mount orientation. With a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in a variety of applications. The Copper Alloy contact material ensures secure connections, while the .1-inch pitch and .14-inch row spacing accommodate precise alignment on your PCB. Offering 110 positions spread across 2 rows, it facilitates seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component today.