341-110-556-201

Heilind Number:EDA341-110-556-201
Manufacturer:EDAC
Manufacturer Number:341-110-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission. The connector boasts two rows of high-quality Copper Alloy contacts, providing efficient signal transfer. Its .1-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board setup. With 110 positions available, you have ample room for connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for demanding applications, this connector is a vital component for any project requiring stable board-to-board connections.