341-110-556-202

Heilind Number:EDA341-110-556-202
Manufacturer:EDAC
Manufacturer Number:341-110-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-556-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts an amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 110 positions and a pitch of .1 inch, it offers ample room for connections, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for Board to Board PCB connections, this connector is a must-have for your electronic projects.