341-110-556-203

Heilind Number:EDA341-110-556-203
Manufacturer:EDAC
Manufacturer Number:341-110-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-556-203

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 110 positions, it offers ample space for your connections. Crafted from top-quality Copper Alloy, the contacts ensure reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your electronic designs with ease and efficiency.