341-110-556-208

Heilind Number:EDA341-110-556-208
Manufacturer:EDAC
Manufacturer Number:341-110-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that adds a pop of color to your assembly. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in the harshest conditions. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at an amperage of 3A. The compact .1-inch pitch and .14-inch row spacing accommodate 110 positions, facilitating efficient data transmission. Designed for straight mount orientation, it guarantees easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.