341-110-560-202

Heilind Number:EDA341-110-560-202
Manufacturer:EDAC
Manufacturer Number:341-110-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-560-202

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it ensures precise and secure connections. With a generous 110 positions, it offers ample room for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in this essential connector for seamless board-to-board integration in your projects.