341-110-560-203

Heilind Number:EDA341-110-560-203
Manufacturer:EDAC
Manufacturer Number:341-110-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-560-203

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for reliable performance, this two-row connector features 110 positions with a pitch of .1 inches, ensuring seamless integration onto your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and thermal efficiency. The straight mount orientation and .14-inch row spacing make installation convenient and space-saving. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.