341-110-560-204

Heilind Number:EDA341-110-560-204
Manufacturer:EDAC
Manufacturer Number:341-110-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its dual-row configuration with 110 positions ensures optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliability even in demanding environments. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your connectivity needs.