341-110-560-207

Heilind Number:EDA341-110-560-207
Manufacturer:EDAC
Manufacturer Number:341-110-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-560-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connection, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it offers reliable performance, supporting a current of up to 3A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating a total of 110 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality in various environments, making it a vital component in your electronic assembly projects.