341-110-560-208

Heilind Number:EDA341-110-560-208
Manufacturer:EDAC
Manufacturer Number:341-110-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-110-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-110-560-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 110 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precision in assembly. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.