341-112-500-201

Heilind Number:EDA341-112-500-201
Manufacturer:EDAC
Manufacturer Number:341-112-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With two rows of 112 positions each, it offers ample connectivity options, with a pitch of .1 in and row spacing of .14 in for seamless integration. The Straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Ideal for demanding applications, this connector is a must-have for any PCB setup.