341-112-500-202

Heilind Number:EDA341-112-500-202
Manufacturer:EDAC
Manufacturer Number:341-112-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-500-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, offering reliable performance for your electronic applications. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a current rating of 3 A, it provides efficient power transmission. Boasting a 2-row configuration and 112 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee seamless signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Perfect for various applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.