341-112-500-203

Heilind Number:EDA341-112-500-203
Manufacturer:EDAC
Manufacturer Number:341-112-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-500-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a robust copper alloy contact material, it offers excellent conductivity, while the 2-row design with 112 positions allows for efficient data and power transmission. The .1-inch pitch and .14-inch row spacing enable seamless integration onto your PCB, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity with this high-quality component.