341-112-500-208

Heilind Number:EDA341-112-500-208
Manufacturer:EDAC
Manufacturer Number:341-112-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-500-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts, it offers a total of 112 positions at a pitch of .1 inches, ensuring seamless board-to-board connections. The straight mount orientation and -40 - 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.