341-112-520-202

Heilind Number:EDA341-112-520-202
Manufacturer:EDAC
Manufacturer Number:341-112-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With two rows and a total of 112 positions, this connector offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation makes installation a breeze, allowing for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.