341-112-520-203

Heilind Number:EDA341-112-520-203
Manufacturer:EDAC
Manufacturer Number:341-112-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The straight mount orientation and 112 positions ensure easy and secure installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your electronic projects with this essential component.