341-112-520-204

Heilind Number:EDA341-112-520-204
Manufacturer:EDAC
Manufacturer Number:341-112-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-520-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient data transfer. With a pitch of .1 inches and a total of 112 positions across 2 rows, it offers ample connectivity options for your PCB layout. The green color and straight mount orientation make it easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its robust construction and superior conductivity for seamless board-to-board connections. Upgrade your electronic devices with this essential component.