341-112-521-201

Heilind Number:EDA341-112-521-201
Manufacturer:EDAC
Manufacturer Number:341-112-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-521-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and efficient solution for circuit board connections. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. This connector is designed for optimal functionality, with two rows and a total of 112 positions, allowing for seamless data transfer. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can be easily integrated into PCB assemblies. Operating within a wide temperature range of -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your electronic setups with this high-quality connector, a must-have in any professional or DIY project.