341-112-521-203

Heilind Number:EDA341-112-521-203
Manufacturer:EDAC
Manufacturer Number:341-112-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 112 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient power transmission. The .1-inch pitch and .14-inch row spacing make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB design with this essential component.