341-112-521-204

Heilind Number:EDA341-112-521-204
Manufacturer:EDAC
Manufacturer Number:341-112-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A and dual rows for efficient power distribution, it offers a seamless connection for your electronic devices. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise positioning on your board. Boasting 112 positions and straight mount orientation, it is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.