341-112-521-207

Heilind Number:EDA341-112-521-207
Manufacturer:EDAC
Manufacturer Number:341-112-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-521-207

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Constructed from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a copper alloy contact material, this connector guarantees reliable and secure connections. With a dual-row design and a total of 112 positions, it offers ample space for your electronic components. The .1-inch pitch and .14-inch row spacing allow for precise and efficient assembly. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections effortlessly.