341-112-521-208

Heilind Number:EDA341-112-521-208
Manufacturer:EDAC
Manufacturer Number:341-112-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and a total of 112 positions, it ensures efficient data transfer and power distribution. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide optimal signal integrity. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component.