341-112-522-202

Heilind Number:EDA341-112-522-202
Manufacturer:EDAC
Manufacturer Number:341-112-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-522-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and 112 positions provide versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB design with this essential connector, a must-have in any professional setup.