341-112-522-203

Heilind Number:EDA341-112-522-203
Manufacturer:EDAC
Manufacturer Number:341-112-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal efficiency, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage in various environments. With two rows and 112 positions, it offers ample connections for your circuit boards. The Copper Alloy contacts provide secure and stable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Mountable in a straight orientation, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of PCB connectors for more options to suit your needs.