341-112-522-207

Heilind Number:EDA341-112-522-207
Manufacturer:EDAC
Manufacturer Number:341-112-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue that stands out in any setup. Engineered for efficiency, it offers a 3A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows and 112 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.