341-112-522-208

Heilind Number:EDA341-112-522-208
Manufacturer:EDAC
Manufacturer Number:341-112-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-522-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for durability and efficiency, it features a vibrant Green color and boasts a 3 A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 112 positions, this connector offers ample connectivity for your projects. The contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .1 inch pitch and .14 inch row spacing allow for precise and secure connections. Whether you require straight mount orientation or need to accommodate varying temperatures, with an operating range of -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its performance for seamless board-to-board connections.