341-112-524-201

Heilind Number:EDA341-112-524-201
Manufacturer:EDAC
Manufacturer Number:341-112-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for optimal power transmission, it boasts a 3A amperage rating, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable signal transfer. With a dual-row layout and 112 positions, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing provide efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Elevate your board-to-board connections with this essential component.