341-112-524-202

Heilind Number:EDA341-112-524-202
Manufacturer:EDAC
Manufacturer Number:341-112-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-524-202

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for precision and durability, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a double-row configuration and 112 positions, it allows for seamless data transmission. Crafted from Copper Alloy, the contacts ensure optimal conductivity. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of electronic applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.