341-112-524-203

Heilind Number:EDA341-112-524-203
Manufacturer:EDAC
Manufacturer Number:341-112-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-524-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and offers a seamless fit with its straight mount orientation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The two rows of high-quality Copper Alloy contacts, with a total of 112 positions, guarantee efficient power transmission with a low amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .1-inch pitch and .14-inch row spacing allow for seamless integration, making it a valuable addition to any PCB assembly project. Upgrade your connectivity solutions with this essential component.