341-112-524-204

Heilind Number:EDA341-112-524-204
Manufacturer:EDAC
Manufacturer Number:341-112-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-112-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-112-524-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row setup and 112 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring stable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of industrial applications. Its .1-inch pitch and .14-inch row spacing allow for precise placement on PCBs. Whether for prototyping or production, this straight-mount connector is an essential component for seamless board-to-board connections. Upgrade your connectivity solutions with this Card Edge Connector.